Amphenol Industrial HVSL Series Female Crimp Contact Crimp
- RS Stock No.:
- 239-9474
- Mfr. Part No.:
- C310003614S
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$3,720.00
(exc. GST)
$4,090.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.372 | $3,720.00 |
| 20000 - 90000 | $0.354 | $3,540.00 |
| 100000 + | $0.318 | $3,180.00 |
*price indicative
- RS Stock No.:
- 239-9474
- Mfr. Part No.:
- C310003614S
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | HVSL Connector | |
| Series | HVSL | |
| Current | 5A | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With HVSL Connector | ||
Series HVSL | ||
Current 5A | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial's Crimp Contact is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.
Durable and reliable design
Detailed documentation available by manufacturer
Related links
- Amphenol Industrial HVSL Series Female Crimp Contact Crimp
- Amphenol Industrial HVSL Series Male Crimp Contact Crimp
- Amphenol Industrial 430A
- Amphenol Industrial 370A
- Amphenol Industrial HVSL Female for use with HVSL Connector
- Amphenol Industrial HVSL Male for use with HVSL Connector
- Amphenol Industrial 430A
- Amphenol Industrial, HVSL Type EV EV Connector
