TE Connectivity AMPMODU MOD II Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $2.40

View bulk pricing options

Subtotal (1 pack of 100 units)*

$63.10

(exc. GST)

$69.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16,600 unit(s) shipping from 23 November 2026
  • Plus 500 unit(s) shipping from 30 November 2026
  • Plus 60,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$0.631$63.10-
200 - 200$0.619$61.90$2.40
300 +$0.608$60.80$6.90

*price indicative

Packaging Options:
RS Stock No.:
233-0038
Distrelec Article No.:
304-28-657
Mfr. Part No.:
181270-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU MOD II Connector Housing

Series

AMPMODU MOD II

Current

3A

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.3mm²

Maximum Contact Resistance

7mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

80°C

Length

18.8mm

Standards/Approvals

No

Features:


• Dielectric Withstanding Voltage – 750V

• Insulation Resistance - 5000 MΩ

• Termination Resistance - 7 mΩ

• Operating Voltage – 40 Vac

• Contact Type - Socket

TE Connectivity AMPMODU Mod II Connector Crimp Contacts


A range of crimp socket contacts for use in AMPMODU Mod II connector housings. These AMPMODU Mod II contacts are available with tin or gold plating and for wire size ranges 24 to 20 AWG and 26 to 22 AWG. Part numbers 280530-x, 181270-x and 181271-x are standard pressure contacts. Part numbers 280708-x, 281556-x, 182206-x and 182207-x are high pressure contacts

Application


• Automotive

• Portable Devices

• Gaming

• Medical

• Telecommunications

• Test and Measurement

2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a Compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy