JST ZE Series Female Crimp Contact, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 230-2671
- Mfr. Part No.:
- MINI-SZE_002T-P0.3
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$297.00
(exc. GST)
$326.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.594 | $297.00 |
| 1000 - 4500 | $0.535 | $267.50 |
| 5000 + | $0.481 | $240.50 |
*price indicative
- RS Stock No.:
- 230-2671
- Mfr. Part No.:
- MINI-SZE_002T-P0.3
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | ZE Connector Housing | |
| Current | 2A | |
| Series | ZE | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 28AWG | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With ZE Connector Housing | ||
Current 2A | ||
Series ZE | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 28AWG | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
The JST ZE Series of 1.5mm pitch secure lock type connector. Fork-shaped header contact provides the good mating feeling and secure mating operation.
It has copper alloy contact material
It has maximum current of 2A
It has tin contact plating
It has 40mΩ maximum contact resistance
-25°C to 85°C operating temperature
Related links
- JST ZE Series Female Crimp Contact 28 AWG Max
- JST ZE Series Female Crimp Terminal 24 AWG Max
- JST SZE Series Female Crimp Contact 24AWG Max
- Molex 214720 Series Female Crimp Contact 28 AWG Max
- Molex Crimp Contact 28 AWG Max
- JST Female Crimp Terminal 28 AWG Max
- JST SHD Series Female Crimp Terminal 28 AWG Max
- JST ACH Series Female Crimp Terminal 28 AWG Max
