Molex 36799 Series Female Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 213-5532
- Mfr. Part No.:
- 367990001
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$515.00
(exc. GST)
$565.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.103 | $515.00 |
*price indicative
- RS Stock No.:
- 213-5532
- Mfr. Part No.:
- 367990001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 367921201 Series | |
| Current | 10.5A | |
| Series | 36799 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 367921201 Series | ||
Current 10.5A | ||
Series 36799 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | ||
- COO (Country of Origin):
- IN
The Molex 367990001 is a 1.2mm MX120G female crimp terminal, has a grip code M.
ROHS certificate of compliance
Related links
- Molex 36799 Series Female Crimp Terminal 16 AWG Max
- Molex 36799 Series Female Crimp Terminal 20 AWG Max
- Molex 50597 Series Female Crimp Terminal 16 AWG Max
- Molex 172253 Series Female Crimp Terminal 16 AWG Max
- Molex 84525 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Type II Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 16 AWG Max
