Molex 205342 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 reel of 13000 units)*

$2,382.90

(exc. GST)

$2,621.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$2,382.90$0.183-
2 - 9$2,323.33$0.1792%
10 +$2,091.03$0.16112%

*price indicative

RS Stock No.:
201-7496
Mfr. Part No.:
2053425028
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Pico-Lock Housing

Series

205342

Current

6.5A

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex 205338 series pico-lock is a PCB header. The PCB header is made of polyamide resin material and has 2.00mm pitch. It comes with a lock to the mating part and is also polarized to it. The metal material is of copper alloy. The PCB header is fully shrouded and comes in embossed tape and reel type of packaging.

Surface Mount

Operating Temperature Range: 40° to +105°C

Mating Material: Gold (Au)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy