Molex Female to Male Crimp Contact, 20AWG Min, 22AWG Max
- RS Stock No.:
- 196-8691
- Mfr. Part No.:
- 150200-0011
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-8691
- Mfr. Part No.:
- 150200-0011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female to Male | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female to Male | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- IN
The Molex Ditto Crimp terminal adapters is hermaphrodite. It can operate in high-temperature surroundings. The terminals are made from copper nickel.
Current - Maximum per Contact: 6.0A
Voltage - Maximum: 350V AC/DC
Plating termination is tin
Voltage - Maximum: 350V AC/DC
Plating termination is tin
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex Male Crimp Terminal 28AWG Min, 22AWG Max
- JST BEH Series Female Crimp Contact 22AWG Max
- Hirose HIF3B Series Male Crimp Terminal 22AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22AWG Max
- TE Connectivity Signal Double Lock Series Male Crimp Terminal 22AWG Max
- Molex TermiMate Series Female Crimp Terminal 26AWG Min, 22AWG Max
- Amphenol Communications Solutions DUBOX Series Female Crimp Terminal 22AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal Contact 22AWG Max
