TE Connectivity 88997 Series Male Crimp Terminal Solder
- RS Stock No.:
- 192-0003
- Mfr. Part No.:
- 88997-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0003
- Mfr. Part No.:
- 88997-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Wire and Cable, Cable-to-Cable | |
| Series | 88997 | |
| Current | 2A | |
| Contact Plating | Tin, Nickel | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 25mΩ | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 9.52mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Wire and Cable, Cable-to-Cable | ||
Series 88997 | ||
Current 2A | ||
Contact Plating Tin, Nickel | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 25mΩ | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 9.52mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity crimp terminal of FFC series is a male connector.
Operating Temperature: -65°C to +105°C
Related links
- TE Connectivity 88997 Series Male Crimp Terminal Solder
- TE Connectivity 1-88997 Series Male Crimp Contact Solder
- TE Connectivity PCB Connector Contact, Solder Termination
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity 6383 Black Uninsulated Female Quick Disconnect Crimp Terminal 12.7 x 6.35 mm Tab Size 26 AWG to
- TE Connectivity 6226 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size
- TE Connectivity 6382 White Uninsulated Female Quick Disconnect Crimp Terminal 9.6 x 9 mm Tab Size 14 AWG to 10
- TE Connectivity 5277 Silver Uninsulated Female Quick Disconnect Crimp Terminal 17 x 11.1 mm Tab Size 12 AWG to
