TE Connectivity Mark I 250 Series Female Crimp Terminal, 26 AWG Min Crimp, 10 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 6000 units)*

$1,222.75

(exc. GST)

$1,345.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 1$1,222.75$0.204
2 - 3$1,179.95$0.197
4 +$1,127.39$0.188

*price indicative

RS Stock No.:
190-3983
Mfr. Part No.:
1-160759-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Positive Lock .250 Mk I Connector Housing

Series

Mark I 250

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Contact Material

Brass

Maximum Wire Size AWG

10AWG

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

Recognised under the Component Program of Underwriters Laboratories Inc., Certified by Canadian Standards Association File No. LR7189A, File Nos. E66717 and E28476

The TE Connectivity Positive Lock 250 Quick Disconnects Receptacle.

Terminal & Splice Type?: Receptacle

Wire Size?(AWG): 20 – 15

Wire Size?(mm²): .51 – 1.65

Mating Tab Width?: 6.35?mm?[?.25?in?]

Mating Tab Thickness?: .81?mm?[?.032?in?]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy