ITT Cannon Trident Series Male Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$96.00

(exc. GST)

$106.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 16 November 2026
  • Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$0.96$96.00-
200 - 300$0.948$94.801%
400 +$0.928$92.803%

*price indicative

RS Stock No.:
190-3415
Mfr. Part No.:
T2P24MC1LZ / 192990-0080
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Crimp Terminal

Gender

Male

For Use With

Trident Circular Connector Housing

Current

13A

Series

Trident

Minimum Wire Size mm²

0.08mm²

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.4mm²

Contact Material

Brass

Maximum Wire Size AWG

24AWG

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

Crimp Two Piece Contacts


Use plier or ratchet style tool to crimp contacts.

Current rating (single contact in isolation) 13A

Initial contact resistance 5mΩ

Contact area selectively gold plated

Crimp area tin plated

Up to 200 mating cycles

QM Range Contacts and Tooling


The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy