ITT Cannon Trident Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 190-3413
- Mfr. Part No.:
- T2P16MC1LZ / 192990-0100
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $5.20
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$149.10
(exc. GST)
$164.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17,300 unit(s) ready to ship from another location
- Plus 1,300 unit(s) shipping from 11 November 2026
- Plus 9,000 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $1.491 | $149.10 | - |
| 200 - 300 | $1.465 | $146.50 | $5.20 |
| 400 + | $1.438 | $143.80 | $21.20 |
*price indicative
- RS Stock No.:
- 190-3413
- Mfr. Part No.:
- T2P16MC1LZ / 192990-0100
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Trident Circular Connector Housing | |
| Series | Trident | |
| Current | 13A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Trident Circular Connector Housing | ||
Series Trident | ||
Current 13A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Crimp Two Piece Contacts
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Note
To maintain IP67 rating wire insulation diameters should be within the following diameters: Signal wires: 1.7-2.7mm Power wires: 2.7-4mm.
Use plier or ratchet style tool to crimp signal contacts. Use ratchet tool only to crimp power contacts.
Use plier or ratchet style tool to crimp signal contacts. Use ratchet tool only to crimp power contacts.
Related links
- ITT Cannon Trident Series Male Crimp Terminal 16 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal 24 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal 24 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal 20 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal Contact 24 AWG Max
- ITT Cannon, Trident Snap Key for use with Cannon Trident Series
- ITT Cannon Crimp Extraction Tool Pin Contact Contact size 16/12 AWG
- ITT Cannon, Trident Locator
