TE Connectivity 925715 Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 189-5876
- Mfr. Part No.:
- 925715-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$537.50
(exc. GST)
$590.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.215 | $537.50 |
| 5000 - 7500 | $0.21 | $525.00 |
| 10000 + | $0.207 | $517.50 |
*price indicative
- RS Stock No.:
- 189-5876
- Mfr. Part No.:
- 925715-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 0.140 Mate-N-LOK Connector Housing | |
| Series | 925715 | |
| Current | 17A | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 3mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 0.140 Mate-N-LOK Connector Housing | ||
Series 925715 | ||
Current 17A | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 3mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Crimp Contacts
For use with .140 MATE-N-LOCK pin and socket housings
Dual locking lances assure optimum contact stability
Brass or phosphor bronze
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)
Fully polarized nylon housings
Low insertion/extraction forces
Contacts fully protected in housing
For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact
Note
No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes
- RS Stock No. 6600956
- Mfr. Part No. 925715-2
Each (In a Pack of 100)
$0.389
- RS Stock No. 6600952
- Mfr. Part No. 925715-1
Each (In a Pack of 100)
$0.443
- RS Stock No. 7174307
- Mfr. Part No. 184030-3
Each (On a Tape of 10)
$0.713
- RS Stock No. 7174307P
- Mfr. Part No. 184030-3
Each (Supplied on a Reel)
$0.713
Related links
- TE Connectivity 925715 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.093 Commercial Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Multi-Interlock Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Bulkhead Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- Insertion & Extraction Tools










