TE Connectivity Economy Interconnect Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$2,190.00

(exc. GST)

$2,410.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.219$2,190.00-
20000 - 90000$0.212$2,120.003%
100000 +$0.205$2,050.006%

*price indicative

RS Stock No.:
189-5785
Mfr. Part No.:
170262-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Economy Interconnect Connector Housing

Series

Economy Interconnect

Current

2A

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.12mm²

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10

Termination Type

Crimp

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Standards/Approvals

No

Length

11.1mm

RoHS Status: Exempt

TE Connectivity Economy Interconnection Pin and Socket Contacts


Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are made from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.

2.5mm TE Connectivity Economy Interconnection (EI) System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy