Molex 50125 Series Male Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 189-1477
- Distrelec Article No.:
- 110-78-606
- Mfr. Part No.:
- 50125-8000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$630.00
(exc. GST)
$690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.063 | $630.00 | - |
| 20000 - 90000 | $0.061 | $610.00 | 3% |
| 100000 + | $0.055 | $550.00 | 12% |
*price indicative
- RS Stock No.:
- 189-1477
- Distrelec Article No.:
- 110-78-606
- Mfr. Part No.:
- 50125-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | PicoBlade Connector Housing | |
| Current | 1A | |
| Series | 50125 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With PicoBlade Connector Housing | ||
Current 1A | ||
Series 50125 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex Crimp Terminal, Male, 1A Current - PicoBlade Series - 50125-8000
For the secure termination of your signal cables, choose this crimp terminal from Molex. As it's made from phosphor bronze, it has high electrical conductivity for use in demanding operations. It also features a two-point contact design to deliver a reliable electrical connection. A maximum current rating of 1A makes it suitable for use in low-power systems.
Features & Benefits
• Tin contact plating offers resistance to corrosion, so safe for use in damp conditions
• Wire size range between 28 and 26 AWG for easy compatibility
Applications
• Mining and quarrying industry
• Packaging applications
• Aviation engineering
• Consumer electronics
What type of connector housings can I use with this crimp terminal?
You can use this crimp terminal with connector housings from the PicoBlade range for simple assembly.
How do I assemble my wire in this crimp terminal?
You can assemble a cable in this terminal by straightforward crimping or compressing.
Related links
- Molex 50125 Series Male Crimp Terminal 26 AWG Max
- Molex 50079 Series Female Crimp Terminal 26 AWG Max
- Molex 502381 Series Male Crimp Terminal 26 AWG Max
- Molex 50034 Series Male Crimp Terminal 26 AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
- Molex CP-3.3 Series Male Crimp Terminal 22 AWG Max
