Molex 5556 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 189-1344
- Mfr. Part No.:
- 39-00-0182
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $50.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,186.00
(exc. GST)
$1,305.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,000 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.186 | $1,186.00 | - |
| 2000 - 3000 | $1.161 | $1,161.00 | $50.00 |
| 4000 + | $1.138 | $1,138.00 | $192.00 |
*price indicative
- RS Stock No.:
- 189-1344
- Mfr. Part No.:
- 39-00-0182
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Current | 9A | |
| Series | 5556 | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Current 9A | ||
Series 5556 | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Terminal, 10 mΩ Maximum Contact Resistance, 0.2mm² Minimum Wire size - 39-00-0182
This crimp terminal belongs to the Mini-Fit series, specifically designed for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. Catering to wire sizes from 0.2mm² to 0.8mm² (24 AWG to 18 AWG), this product features a durable construction suitable for high-temperature applications. Its gold plating over phosphor bronze ensures low resistance and effective electrical performance across diverse environments.
Features & Benefits
• Designed for Mini-Fit Jr and Mini-Fit BMI connectors
• Capable of withstanding temperatures from -40 °C to +105 °C
• Constructed with gold-plated contacts for optimal conductivity
• Low resistance with a maximum contact resistance of 10 mΩ
• Supports a maximum current of 9.0A per contact
• Durable design allowing for up to 30 mating cycles
Applications
• Used for reliable power connections in automation setups
• Ideal for wire-to-board connections in electrical systems
• Suitable for wire-to-wire within mechanical assemblies
• Compatible with specific Mini-Fit Jr and Mini-Fit BMI housing formats
How do the specifications of this terminal ensure effective performance in high-temperature environments?
The terminal is rated to operate between -40 °C and +105 °C, making it suitable for various demanding applications without the risk of degradation or failure due to temperature extremes.
What benefits does the gold plating provide in terms of overall terminal quality?
The selective gold plating over phosphor bronze enhances electrical conductivity, reduces oxidation, and ensures long-term reliability with low contact resistance, providing stable connections across different use cases.
What considerations should be made regarding wire size when using this terminal?
For optimal performance, ensure that wire sizes conform to an AWG range of 24 to 18 or equivalent metric sizes of 0.2mm² to 0.8mm² to prevent overheating and ensure secure connections.
How many mating cycles can be expected before potential wear and tear?
The terminal is designed for durability, with the capability to endure up to 30 mating cycles without significant wear, ensuring consistent performance over time.
What type of applications commonly use these terminals in the industry?
These terminals are widely used in automation, electrical, and mechanical industries where reliable wire-to-board and wire-to-wire connections are essential for system integrity.
Related links
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
