Molex Male Crimp Terminal, Crimp or Compression Termination, 32AWG Min, 28AWG Max
- RS Stock No.:
- 178-9887
- Mfr. Part No.:
- 50133-8000
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-9887
- Mfr. Part No.:
- 50133-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Select all | ||
|---|---|---|
Brand Molex | ||
- COO (Country of Origin):
- JP
1.25mm Pitch PicoBlade Crimp Terminal, Male, 28-32 AWG, Reel
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 1618003
- Mfr. Part No. 50217-9001
Each (On a Reel of 4000)
$0.157
- RS Stock No. 1612825
- Mfr. Part No. HIF3-2226SCFC
Each (In a Pack of 100)
$0.342
- RS Stock No. 7620761
- Mfr. Part No. BZH-003T-P0.5
Each (In a Pack of 100)
$0.029
- RS Stock No. 6831386P
- Mfr. Part No. 917684-1
Each (Supplied on a Reel)
$0.15
Related links
- JST ZH 32AWG Min, 28AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 28AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal Contact 28AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- Molex Male Crimp Terminal 28AWG Min, 22AWG Max
- JST SZN Series Male Crimp Terminal Contact 28AWG Max
- Molex TermiMate Series Female Crimp Terminal 26AWG Min, 22AWG Max
- Molex 50133 Series Male Crimp Terminal 28 AWG Max












