JST PH Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 175-5618
- Distrelec Article No.:
- 304-24-045
- Mfr. Part No.:
- SPH-004T-P0.5S
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$15.90
(exc. GST)
$17.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,800 unit(s) ready to ship from another location
- Plus 35,500 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | $0.159 | $15.90 |
| 2500 - 4900 | $0.156 | $15.60 |
| 5000 + | $0.153 | $15.30 |
*price indicative
- RS Stock No.:
- 175-5618
- Distrelec Article No.:
- 304-24-045
- Mfr. Part No.:
- SPH-004T-P0.5S
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | PH Connectors | |
| Series | PH | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.032mm² | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.08mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With PH Connectors | ||
Series PH | ||
Current 2A | ||
Minimum Wire Size mm² 0.032mm² | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.08mm² | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The JST SPH-004T-P0. 5S is a PH series, 2. 00 mm pitch, PH connector contact. It is a thin and low profile type disconnectable crimp style connector (Wire-to-Board type connector). It is designed to meet the demand for high density connection of internal wires to printed circuit boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Related links
- JST PH Series Female Crimp Terminal 28 AWG Max
- JST PH Series Female Crimp Terminal 24 AWG Max
- JST Female Crimp Terminal 28 AWG Max
- JST SSH Series Female Crimp Terminal 28 AWG Max
- JST SSH Series Male Crimp Terminal 28 AWG Max
- JST SHD Series Female Crimp Terminal 28 AWG Max
- JST SHL Series Female Crimp Terminal 28 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
