Hirose DF3 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$15.70

(exc. GST)

$17.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 24,200 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 2400$0.157$15.70
2500 - 4900$0.153$15.30
5000 +$0.151$15.10

*price indicative

Packaging Options:
RS Stock No.:
175-0668
Mfr. Part No.:
DF3-2428SCFC
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Female

For Use With

Discrete Wire Connectors

Current

3A

Series

DF3

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
Low profile design with the mounting height of 6.8mm

Achieves the multi-harness by the full automatic ID machine in combination with the DF11 series ID type.

Crimp Socket: Low profile design with mounting height 7.5mm.

Provide the contact crimping area with the sufficient space, and secures the stable crimping operation.

The board can be connected horizontally or vertically in combination with the straight header with the right angle header.

For horizontal connection, the board to board size is the low profile of 6.6mm.

Compatibility with the in-line plug allows the receptacle to set the board side to the receptacle and the cable side to the plug in the board to cable connection.

The board pre-fixed kink is treated with the post pin.

The style employs a scoop-proof and sturborn box type.

This SMT header is equipped with the metal tab to prevent peeling in the solder joint area.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy