Hirose DF3 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 175-0616
- Mfr. Part No.:
- DF3-2428SCF
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$500.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.05 | $500.00 |
| 20000 - 90000 | $0.049 | $490.00 |
| 100000 + | $0.044 | $440.00 |
*price indicative
- RS Stock No.:
- 175-0616
- Mfr. Part No.:
- DF3-2428SCF
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Discrete Wire Connectors | |
| Current | 3A | |
| Series | DF3 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Discrete Wire Connectors | ||
Current 3A | ||
Series DF3 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Low profile design with the mounting height of 6.8mm
Achieves the multi-harness by the full automatic ID machine in combination with the DF11 series ID type.
Crimp Socket: Low profile design with mounting height 7.5mm.
Provide the contact crimping area with the sufficient space, and secures the stable crimping operation.
The board can be connected horizontally or vertically in combination with the straight header with the right angle header.
For horizontal connection, the board to board size is the low profile of 6.6mm.
Compatibility with the in-line plug allows the receptacle to set the board side to the receptacle and the cable side to the plug in the board to cable connection.
The board pre-fixed kink is treated with the post pin.
The style employs a scoop-proof and sturborn box type.
This SMT header is equipped with the metal tab to prevent peeling in the solder joint area.
Related links
- Hirose DF3 Series Female Crimp Terminal 24 AWG Max
- Hirose DF3 Series Male Crimp Terminal 24 AWG Max
- Hirose DF3 Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose DF3 Series Female Crimp Terminal 22 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose HIF3B Series Female Crimp Terminal 24 AWG Max
