Amphenol Communications Solutions Dubox Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 170-8805
- Mfr. Part No.:
- 76347-301LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$1,530.00
(exc. GST)
$1,680.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
- Plus 15,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.102 | $1,530.00 | - |
| 30000 - 135000 | $0.099 | $1,485.00 | 2% |
| 150000 + | $0.089 | $1,335.00 | 12% |
*price indicative
- RS Stock No.:
- 170-8805
- Mfr. Part No.:
- 76347-301LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Board to Board Connectors | |
| Current | 2.5A | |
| Series | Dubox | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Board to Board Connectors | ||
Current 2.5A | ||
Series Dubox | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Receptacle Crimp Contacts
The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Note
Mates with Dubox Headers see stock number 252-513 typical.
Related links
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 20 AWG Max
- Amphenol Communications Solutions 76347 Series Female Crimp Terminal 22 AWG Max
- Amphenol ICC 76357 Series Female Crimp Contact 22 AWG Max
- Amphenol Communications Solutions DUBOX Series Female Crimp Terminal 22AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47649 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 75967 Series Male Crimp Terminal 22 AWG Max
