Molex 4809 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 170-7142
- Mfr. Part No.:
- 08-55-0110
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 7000 units)*
$1,134.00
(exc. GST)
$1,246.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 70,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 - 7000 | $0.162 | $1,134.00 |
| 14000 - 21000 | $0.158 | $1,106.00 |
| 28000 + | $0.156 | $1,092.00 |
*price indicative
- RS Stock No.:
- 170-7142
- Mfr. Part No.:
- 08-55-0110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 254 Connector Housing | |
| Series | 4809 | |
| Current | 4A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 20 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 254 Connector Housing | ||
Series 4809 | ||
Current 4A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 20 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, Gold-Plated Brass Contact, 30 to 22AWG - KK 254 Series - 08-55-0110
Looking for a wire-to-board connector that you can count on? Reach out for this crimp Terminal from Molex. It's a reliable way to link wires and keep circuits such as automotive lighting systems running reliably. As you link it up using crimp technology, the connection withstands movement and you can count on your conductors to stick together in harsh conditions. Simply grab your crimping tool and connect the Terminal to your wire, without the hassle of plugging in a soldering gun.
Features & Benefits
• Optional compression or crimp termination for versatility
• Low halogen, so emits minimal toxic fumes in high temperatures
• Gold-plated brass construction to resist corrosion
Applications
• Security systems
• Data and network centres
• Industrial automation
• Medical facilities
What size conductors are compatible with this crimp terminal?
You can use this versatile female connector with wires ranging in diameter between 30 and 22AWG.
Molex KK Female Crimp Terminal Contact
Out of Molexs product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp Terminal is an essential solution for a multitude of electrical products.
Being a part of Molexs KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.
Features
Molex KK 254 connectors are Ideal for automotive, medical and consumer industries. Applications include:
Note
For Extracton Tool see 663-4246
Approvals
UL (E29179) and CSA (LR 19980)
Related links
- Molex 4809 Series Female Crimp Terminal 22 AWG Max
- Molex 7879 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 2578 Series Female Crimp Terminal 22 AWG Max
- Molex KK 396 Series Female Crimp Terminal 22 AWG Max
- Molex 08-50 Series Female Crimp Terminal 22 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 6459 Series Female Crimp Terminal 22 AWG Max
