TE Connectivity 170363 Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$201.00

(exc. GST)

$221.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000$0.201$201.00
2000 - 3000$0.196$196.00
4000 +$0.193$193.00

*price indicative

RS Stock No.:
170-2589
Mfr. Part No.:
170363-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Current

7A

Series

170363

Minimum Wire Size mm²

0.12mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.35mm²

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

16.75mm

Standards/Approvals

No

COO (Country of Origin):
JP
The TE Connectivity mini universal male crimp Terminal has a operating voltage (Max) of 600V and is used for Mini-Universal MATE-N-LOK connector housing.

Phosphor bronze contact base material

open barrel

Temperature ranges between -20°C to 105°C

Pre-tin contact mating area plating material

Wire size: 0.12mm²-0.35mm²

Connector & contact terminates to : wire & cable

Wire-to-Wire Connector System

pin type contact

7A (Max.) contact current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy