Hirose DF61 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 166-5106
- Mfr. Part No.:
- DF61-2226SCF(41)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 18000 units)*
$1,944.00
(exc. GST)
$2,142.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 18000 - 72000 | $0.108 | $1,944.00 |
| 90000 + | $0.097 | $1,746.00 |
*price indicative
- RS Stock No.:
- 166-5106
- Mfr. Part No.:
- DF61-2226SCF(41)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF61 Connector Housing | |
| Series | DF61 | |
| Current | 5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF61 Connector Housing | ||
Series DF61 | ||
Current 5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
DF61 Series Crimp Receptacle Contacts
Crimp receptacle contacts for use in the DF61 series crimp socket housings. These crimp contacts are MADE from a highly conductive material offering reduced contact resistance and a high current flow.
Applications:
• Digital Cameras
• Digital video cameras
• LED lights
• Laptop computers
• Tablet computers
• Portable Devices
• Power Supply Equipment
2.2mm Wire to Board Swing-Lock Connector - Hirose
Related links
- Hirose DF61 Series Female Crimp Terminal 22 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 22 AWG Max
- Hirose HIF3B Series Female Crimp Terminal 22 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF62W Series Female Crimp Terminal 22 AWG Max
- Hirose DF13 Series Female Crimp Terminal 26 AWG Max
- Hirose DF61 Series Straight Surface Mount PCB Header 2.2mm Pitch Shrouded
- Hirose DF61 Series Right Angle Cable Housing 1 Row, 2.2 mm Pitch Crimp
