TE Connectivity Dynamic 2000 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-8820
- Distrelec Article No.:
- 304-50-184
- Mfr. Part No.:
- 1318105-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200000 more to save $3,800.00
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
$7,920.00
(exc. GST)
$8,720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 40000 - 160000 | $0.198 | $7,920.00 | - |
| 200000 + | $0.179 | $7,160.00 | $3,800.00 |
*price indicative
- RS Stock No.:
- 164-8820
- Distrelec Article No.:
- 304-50-184
- Mfr. Part No.:
- 1318105-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Dynamic 2000 Connector Housing | |
| Series | Dynamic 2000 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size mm² | 0.9mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 17.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Dynamic 2000 Connector Housing | ||
Series Dynamic 2000 | ||
Current 15A | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Maximum Wire Size mm² 0.9mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 17.8mm | ||
- COO (Country of Origin):
- CN
TE Connectivity DYNAMIC D-2000 Series Crimp Contacts
DYNAMIC D-2000 series tab and receptacle contacts for use in DYNAMIC D-2100 series connector housings. When the contact is inserted into the housing a lance inside the housing secures it into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. These DYNAMIC D-2000 series contacts have a twist resistant box type construction with 3 points of contact for increased electrical reliability. A long contact wiping length provides the high electrical reliability needed when used in industrial machinery.
Features and Benefits
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Long contact wiping length
Product Application Information
DYNAMIC D-2100 connectors are suitable for use in most industrial signal applications.
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.
Related links
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity 2403091 Series Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Economy Power Series Female Crimp Terminal 18 AWG Max
