TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal, 17 AWG Min Crimp, 13 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1800 units)*

$11,588.40

(exc. GST)

$12,747.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1800 - 7200$6.438$11,588.40-
9000 +$5.794$10,429.2010%

*price indicative

RS Stock No.:
164-7915
Mfr. Part No.:
1-963735-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

AMP MCP 6.3/4.8K Connector Housing

Current

40A

Series

AMP MCP 6.3/4.8K

Minimum Wire Size AWG

17AWG

Minimum Wire Size mm²

1.5mm²

Contact Plating

Silver

Maximum Wire Size AWG

13AWG

Contact Material

Copper Tin

Maximum Wire Size mm²

2.5mm²

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Length

9.5mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

COO (Country of Origin):
DE

TE Connectivity MCP 6.3/4.8K Standard Tab Timer Contacts (STC)


MCP 6.3/4.8K standard tab timer contacts (STC) with symmetrical cantilever steel TOP springs and a mating Interface area of 5.80 x 0.80mm. These standard tab timer contacts mate with the MCP 6.3/4.8K contact system but can also be used within the Standard Power Timer connector system. For suitable hand crimp tool for stock numbers 718-1190 and 731-3079 see stock number 459-6252.

TE Connectivity Multiple Contact Point System (MCP)


Each (In a Pack of 25)
$2.366
Each (On a Reel of 1500)
$1.777
Each (Supplied on a Reel)
$2.366
1 Pack of 1000
$426.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy