TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal
- RS Stock No.:
- 164-4922
- Mfr. Part No.:
- 964269-5
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-4922
- Mfr. Part No.:
- 964269-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | AMP MCP 1.5K Connector Housing | |
| Series | AMP MCP 1.5K | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper Tin Alloy | |
| Maximum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With AMP MCP 1.5K Connector Housing | ||
Series AMP MCP 1.5K | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Copper Tin Alloy | ||
Maximum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- CZ
TE Connectivity HDSCS MCP 1.5K Tab Contacts with Single Wire Sealing System (SWS)
MCP 1.5K 1.6 x 0.6mm tab timer contacts with single wire sealing system (SWS) and modified stainless steel symmetric cantilever spring. These MCP 1.5K tab timer contacts have a 1.60 x 0.61mm mating interface area and mate with the MCP 1.5K contact system and can be also used in the heavy duty sealed connector series (HDSCS) and Micro Timer II connector systems.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Related links
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal 24 AWG Max
- TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal 17 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
