TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

$2,558.50

(exc. GST)

$2,814.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3500 - 3500$0.731$2,558.50
7000 - 10500$0.713$2,495.50
14000 +$0.702$2,457.00

*price indicative

RS Stock No.:
164-3506
Distrelec Article No.:
304-60-983
Mfr. Part No.:
1241388-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMP MCP 2.8K Connector Housing

Current

15A

Series

AMP MCP 2.8K

Minimum Wire Size AWG

17AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Silver

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

1mm²

Contact Material

Copper Nickel Silicon

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

140°C

Standards/Approvals

No

COO (Country of Origin):
CH

TE Connectivity MCP 2.8K Standard Receptacle Timer Contacts (SRC)


MCP 2.8K standard receptacle timer contacts (SRC) MADE from copper nickel silicon (CuNiSi) with stainless steel TOP springs. These MCP 2.8K standard receptacle timer contacts have a locking lance, a mating Interface area of 2.79mm, a mating force of 10 N and an unmating force of 7 N.

TE Connectivity Multiple Contact Point System (MCP)


Each (In a Pack of 25)
$1.091
Each (Supplied on a Reel)
$1.091
Each (In a Pack of 10)
$0.246
Each (Supplied on a Reel)
$0.604

Related links