TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-2837
Distrelec Article No.:
304-63-142
Mfr. Part No.:
172773-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Multi-Interlock Mark II Connector Housing

Series

Multi-Interlock Mark II

Minimum Wire Size mm²

0.5mm²

Contact Plating

Gold

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.3mm²

Contact Material

Brass

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

20.3mm

COO (Country of Origin):
JP

TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts


A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors

TE Connectivity MIC (Multiple Interlock Connectors) Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy