TE Connectivity Multi-Interlock Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-2808
- Distrelec Article No.:
- 304-63-114
- Mfr. Part No.:
- 170458-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$470.00
(exc. GST)
$520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.47 | $470.00 |
| 5000 + | $0.423 | $423.00 |
*price indicative
- RS Stock No.:
- 164-2808
- Distrelec Article No.:
- 304-63-114
- Mfr. Part No.:
- 170458-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Multi-Interlock Connector Housing | |
| Series | Multi-Interlock | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.9mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 12.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Multi-Interlock Connector Housing | ||
Series Multi-Interlock | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.9mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Length 12.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity MIC (Multiple Interlock Connectors) Series I Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series I MIC (Multiple Interlock Connector) connectors
TE Connectivity MIC (Multiple Interlock Connectors) Range
Related links
- TE Connectivity Multi-Interlock Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Multi-Interlock Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Hermaphroditic Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Economy Power Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 2403091 Series Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Female Crimp Terminal 18 AWG Max
