TE Connectivity 607 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $465.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$929.00

(exc. GST)

$1,022.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 4000$0.929$929.00-
5000 +$0.836$836.00$465.00

*price indicative

RS Stock No.:
164-2648
Distrelec Article No.:
304-61-760
Mfr. Part No.:
60789-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMP U Frame

Series

607

Current

5A

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.6mm²

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

2mΩ

Termination Type

Crimp

Minimum Operating Temperature

85°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

9.65mm

Non Compliant

COO (Country of Origin):
US

PCB Disconnects


TE Connectivity Discrete PCB Connections


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy