TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4500 units)*

$2,668.50

(exc. GST)

$2,934.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,500 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4500 - 4500$0.593$2,668.50
9000 - 13500$0.578$2,601.00
18000 +$0.569$2,560.50

*price indicative

RS Stock No.:
164-1877
Mfr. Part No.:
1-770904-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Current

11.2A

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.3mm²

Contact Plating

Gold

Maximum Wire Size mm²

0.9mm²

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Each (In a Pack of 10)
$1.018
Each (Supplied on a Reel)
$1.018
Each (In a Pack of 10)
$0.905
Each (On a Reel of 4500)
$0.517

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy