TE Connectivity OBD Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-0874
- Mfr. Part No.:
- 776001-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$710.00
(exc. GST)
$780.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.142 | $710.00 |
| 10000 - 15000 | $0.138 | $690.00 |
| 20000 + | $0.136 | $680.00 |
*price indicative
- RS Stock No.:
- 164-0874
- Mfr. Part No.:
- 776001-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | OBD (On-Board Diagnostic) Connector Housing | |
| Current | 10A | |
| Series | OBD | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.85mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With OBD (On-Board Diagnostic) Connector Housing | ||
Current 10A | ||
Series OBD | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.85mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 15.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity Miscellaneous Automotive Contacts
A range of miscellaneous pin and socket automotive crimp contacts for automotive connectors.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity OBD Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Male Crimp Terminal 18 AWG Max
- TE Connectivity 2403091 Series Crimp Terminal 18 AWG Max
- TE Connectivity Economy Power Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMP-IN Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 18 AWG Max
