TE Connectivity AMP Universal Power Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 164-0704
- Mfr. Part No.:
- 175153-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 18000 units)*
$1,908.00
(exc. GST)
$2,106.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 18000 - 72000 | $0.106 | $1,908.00 |
| 90000 + | $0.095 | $1,710.00 |
*price indicative
- RS Stock No.:
- 164-0704
- Mfr. Part No.:
- 175153-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | AMP Universal Power Connector Housing | |
| Series | AMP Universal Power | |
| Current | 12A | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With AMP Universal Power Connector Housing | ||
Series AMP Universal Power | ||
Current 12A | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Universal Power Contacts
Use with Housings stock number 680-2411 typical
TE Connectivity Universal Power Range
Related links
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP-IN Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Power Double Lock Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 16 AWG Max
