TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 164-0622
- Mfr. Part No.:
- 1241388-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$392.00
(exc. GST)
$430.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,500 unit(s) shipping from 18 February 2027
- Plus 10,500 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 3500 | $0.112 | $392.00 |
| 7000 - 10500 | $0.11 | $385.00 |
| 14000 + | $0.108 | $378.00 |
*price indicative
- RS Stock No.:
- 164-0622
- Mfr. Part No.:
- 1241388-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMP MCP 2.8K Connector Housing | |
| Current | 15A | |
| Series | AMP MCP 2.8K | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Material | Copper Nickel Silicon | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMP MCP 2.8K Connector Housing | ||
Current 15A | ||
Series AMP MCP 2.8K | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1mm² | ||
Contact Material Copper Nickel Silicon | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
TE Connectivity MCP 2.8K Standard Receptacle Timer Contacts (SRC)
MCP 2.8K standard receptacle timer contacts (SRC) MADE from copper nickel silicon (CuNiSi) with stainless steel TOP springs. These MCP 2.8K standard receptacle timer contacts have a locking lance, a mating Interface area of 2.79mm, a mating force of 10 N and an unmating force of 7 N.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP-LATCH Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
