TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 163-9919
- Mfr. Part No.:
- 172773-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$707.00
(exc. GST)
$777.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 3500 | $0.202 | $707.00 |
| 7000 - 10500 | $0.197 | $689.50 |
| 14000 + | $0.194 | $679.00 |
*price indicative
- RS Stock No.:
- 163-9919
- Mfr. Part No.:
- 172773-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Multi-Interlock Mark II Connector Housing | |
| Series | Multi-Interlock Mark II | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 2.3mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 20.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Multi-Interlock Mark II Connector Housing | ||
Series Multi-Interlock Mark II | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 2.3mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Length 20.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors
TE Connectivity MIC (Multiple Interlock Connectors) Range
Related links
- TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal 18AWG Max
- TE Connectivity Multi-Interlock Series Male Crimp Terminal 14 AWG Max
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Female Natural Cable 13 Way Crimp Termination
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Female Natural Cable 21 Way Crimp Termination
