Molex 105300 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 162-3196
- Distrelec Article No.:
- 304-61-833
- Mfr. Part No.:
- 105300-2100
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$2,760.00
(exc. GST)
$3,030.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | $0.184 | $2,760.00 |
| 30000 - 135000 | $0.179 | $2,685.00 |
| 150000 + | $0.173 | $2,595.00 |
*price indicative
- RS Stock No.:
- 162-3196
- Distrelec Article No.:
- 304-61-833
- Mfr. Part No.:
- 105300-2100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Nano-Fit Connector Housing | |
| Series | 105300 | |
| Current | 8A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Nano-Fit Connector Housing | ||
Series 105300 | ||
Current 8A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Copper | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Molex Crimp Terminal, 8A Current Rating, Copper Contact - Nano-Fit Series - 105300-2100
Skip time-consuming connections by plugging wires into your circuit board with this Terminal from Molex. Simply crimp it onto your wire end and push it into a dual (122-4842) or single-row (122-4837) Nano-Fit series receptacle. By then clipping your wires into headers with vertical and right-angled pins, you GET a simple and versatile way to complete circuits. A contact rib on the Terminal keeps your connections reliable, while a retention tang means it stays secure in the housing.
Features & Benefits
• Matte tin plating ensures resistance to temperatures from -40°C up to +115°C
• Conductive copper construction to reliably deliver power and signals
• Accepts standard 22 and 20AWG wire sizes for convenience
Applications
• Domestic appliances
• Automotive industry
• Medical devices
• Telecommunications
• Industrial automation
Where are Nano-Fit components used?
Because Nano-Fit components are designed with a 2.5mm pitch, they're Ideal for making multiple connections in setups where space is tight.
Related links
- Molex 105300 Series Female Crimp Terminal 20 AWG Max
- Molex 105300 Series Female Crimp Terminal 22 AWG Max
- Molex 105300 Series Female Crimp Terminal 24 AWG Max
- Molex 50752 Series Female Crimp Terminal 20 AWG Max
- Molex 217348 Series Female Crimp Terminal 20 AWG Max
- Molex 205342 Series Female Crimp Terminal 20 AWG Max
- Molex 98587 Series Female Crimp Terminal 20 AWG Max
- Molex 98658 Series Female Crimp Terminal 20 AWG Max
