TE Connectivity CST-100 II Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 161-6286
- Mfr. Part No.:
- 1375819-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 11000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5500 units)*
$1,881.00
(exc. GST)
$2,068.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5500 - 5500 | $0.342 | $1,881.00 | - |
| 11000 - 16500 | $0.333 | $1,831.50 | 2% |
| 22000 + | $0.328 | $1,804.00 | 4% |
*price indicative
- RS Stock No.:
- 161-6286
- Mfr. Part No.:
- 1375819-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | CST-100 II Connector Housing | |
| Current | 4A | |
| Series | CST-100 II | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With CST-100 II Connector Housing | ||
Current 4A | ||
Series CST-100 II | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity CST-100 II Crimp Contacts
CST-100 II crimp contacts with tin or gold plating.
For Crimp Tool see stock number 782-9123 .
- RS Stock No. 7100536
- Mfr. Part No. 1375819-3
Each (In a Pack of 10)
$0.579
- RS Stock No. 7454943
- Mfr. Part No. 1445336-3
Each (In a Pack of 10)
$0.658
- RS Stock No. 9097390
- Mfr. Part No. 1375819-2
Each (In a Pack of 10)
$0.494
- RS Stock No. 1643510
- Mfr. Part No. 1445336-3
Each (In a Bag of 1000)
$0.425
Related links
- TE Connectivity CST-100 II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 22 AWG Max









