TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,170.00

(exc. GST)

$1,290.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.117$1,170.00
20000 - 90000$0.114$1,140.00
100000 +$0.102$1,020.00

*price indicative

RS Stock No.:
161-5250
Mfr. Part No.:
1-794608-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Micro MATE-N-LOK Connector Housing

Series

Micro MATE-N-LOK

Current

5A

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity Micro MATE-N-LOK Crimp Contacts


Micro MATE-N-LOK crimp snap-in pin and receptacle crimp contacts for use in the Micro MATE-N-LOK connector housings. These Micro MATE-N-LOK crimp contacts have a dual beam contact design for a reliable electrical connection. A locking lance mechanism ensures that these crimp contacts are held securely in the connector housing. These Micro MATE-N-LOK crimp contacts are available with a tin or gold plating and can terminate wire size ranges from 0.05 mm² to 0.9 mm² AWG with insulation diameters up to 1.52 mm

Features and Benefits


Dual beam contact design for electrical reliability

Locking lance mechanism for secure retention in housing

Choice of tin or gold plating;Wide wire size range of 0.05 mm² to 0.9 mm²

TE Connectivity Micro MATE-N-LOK 3mm Connector System


The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them Ideal for use in LED lighting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy