TE Connectivity Economy Interconnect Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 161-3778
- Mfr. Part No.:
- 170205-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$344.00
(exc. GST)
$378.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.344 | $344.00 |
| 2000 - 3000 | $0.336 | $336.00 |
| 4000 + | $0.33 | $330.00 |
*price indicative
- RS Stock No.:
- 161-3778
- Mfr. Part No.:
- 170205-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Economy Interconnect Connector Housing | |
| Current | 2A | |
| Series | Economy Interconnect | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.1mm² | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 11.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Economy Interconnect Connector Housing | ||
Current 2A | ||
Series Economy Interconnect | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.1mm² | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 11.1mm | ||
Non Compliant
- COO (Country of Origin):
- JP
TE Connectivity Economy Interconnection Pin and Socket Contacts
Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are MADE from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.
2.5mm TE Connectivity Economy Interconnection (EI) System
Related links
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 26 AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Economy Interconnect Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal Contact 22AWG Max
- TE Connectivity Economy Interconnect Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal Contact 26AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal 22AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 26 AWG Max
