HARWIN M22 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 161-3517
- Mfr. Part No.:
- M22-3040042
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$890.00
(exc. GST)
$980.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.089 | $890.00 |
| 50000 + | $0.08 | $800.00 |
*price indicative
- RS Stock No.:
- 161-3517
- Mfr. Part No.:
- M22-3040042
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | M22 Connector Housing | |
| Series | M22 | |
| Current | 1A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With M22 Connector Housing | ||
Series M22 | ||
Current 1A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Female crimp contacts on reel - Gold finish contact area.
Suitable for cable conductor sizes from 24 to 30AWG.
Use with crimp housings M22-301 and M22-302 series.
Related links
- HARWIN M22 Series Female Crimp Terminal 24 AWG Max
- RS PRO M22 Series Female Crimp Terminal Contact 24 AWG Max
- Molex 50394 Series Female Crimp Terminal 24 AWG Max
- Molex 50212 Series Female Crimp Terminal 24 AWG Max
- Molex 35021 Series Male Crimp Terminal 24 AWG Max
- Molex 87421 Series Female Crimp Terminal 24 AWG Max
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- JST PH Series Female Crimp Terminal 24 AWG Max
