Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$7.30
(exc. GST)
$8.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.073 | $7.30 |
| 1000 - 2400 | $0.071 | $7.10 |
| 2500 + | $0.069 | $6.90 |
*price indicative
- RS Stock No.:
- 150-4167
- Mfr. Part No.:
- 504695-0307
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Retainer | |
| For Use With | 504694 Connectors, 505605 Connectors, 505606 Connectors, 504693 Connectors | |
| Series | 504695 | |
| Contact Material | Polybutylene Terephthalate | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Retainer | ||
For Use With 504694 Connectors, 505605 Connectors, 505606 Connectors, 504693 Connectors | ||
Series 504695 | ||
Contact Material Polybutylene Terephthalate | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications
TPA Retainer (504695)
Ensures terminals are fully inserted and offers a secondary terminal retention feature
CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 3 Circuits
Related links
- Molex 504695 Series Retainer
- Molex 51143 Series Retainer
- Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
- TE Connectivity EP-II Series Retainer
- Molex 501953 Series Right Angle Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
