TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 135-8444
- Mfr. Part No.:
- 1-104480-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 135-8444
- Mfr. Part No.:
- 1-104480-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU Short Point and AMPMODU MTE Connector Housings | |
| Series | AMPMODU Short Point | |
| Current | 3A | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.4mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.68mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU Short Point and AMPMODU MTE Connector Housings | ||
Series AMPMODU Short Point | ||
Current 3A | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.4mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Length 11.68mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts
A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.29 to 6.58mm in length. These AMPMODU short point contacts have a locking lance feature and snap into AMPMODU MTE housings to provide a complete wire-crimp system or simply be used as replacement contacts. These short point crimp snap-in receptacle contacts are MADE from copper alloy with gold or tin plating options and support a maximum wire insulation diameter of 1.52mm.
For short point receptacle housings see stock number 797-3160 typical.
2.54mm TE Connectivity AMPMODU Short Point Range
Related links
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 22 AWG Max
