TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 135-5135
- Mfr. Part No.:
- 770904-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$360.00
(exc. GST)
$405.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,500 unit(s) ready to ship from another location
- Plus 18,000 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 - 4500 | $0.08 | $360.00 |
| 9000 - 13500 | $0.078 | $351.00 |
| 18000 + | $0.077 | $346.50 |
*price indicative
- RS Stock No.:
- 135-5135
- Mfr. Part No.:
- 770904-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 3A | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.9mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 16.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Series Mini-Universal MATE-N-LOK | ||
Current 3A | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.9mm² | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 16.74mm | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
