TE Connectivity AMP Mini CT Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 135-5134
- Distrelec Article No.:
- 304-51-956
- Mfr. Part No.:
- 353907-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$1,050.00
(exc. GST)
$1,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | $0.07 | $1,050.00 |
| 30000 - 135000 | $0.068 | $1,020.00 |
| 150000 + | $0.061 | $915.00 |
*price indicative
- RS Stock No.:
- 135-5134
- Distrelec Article No.:
- 304-51-956
- Mfr. Part No.:
- 353907-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMP Mini CT Connector Housing | |
| Current | 2A | |
| Series | AMP Mini CT | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Contact Resistance | 2Ω | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 8.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMP Mini CT Connector Housing | ||
Current 2A | ||
Series AMP Mini CT | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Contact Resistance 2Ω | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 8.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity 1.5 mm Mini-CT 1.5 Crimp Contacts
Crimp contacts for use in the 1.5 mm Mini-CT crimp receptacle housings. These Mini-CT crimp socket contacts have a dual beam design for increased electrical reliability and accept a wire size range of 28 AWG to 24 AWG
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a Compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Related links
- TE Connectivity AMP Mini CT Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMP-QUICK Series Female Crimp Terminal 24 AWG Max
- TE Connectivity 3000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 24 AWG Max
- TE Connectivity AMPMODU HE14 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Micro-MaTch Series Male Crimp Terminal 24 AWG Max
