TE Connectivity CST-100 II Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 135-5088
- Distrelec Article No.:
- 304-50-188
- Mfr. Part No.:
- 1375819-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5500 units)*
$253.00
(exc. GST)
$280.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33,000 unit(s) ready to ship from another location
- Plus 33,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 - 22000 | $0.046 | $253.00 |
| 27500 + | $0.042 | $231.00 |
*price indicative
- RS Stock No.:
- 135-5088
- Distrelec Article No.:
- 304-50-188
- Mfr. Part No.:
- 1375819-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | CST-100 II Connector Housing | |
| Current | 4A | |
| Series | CST-100 II | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With CST-100 II Connector Housing | ||
Current 4A | ||
Series CST-100 II | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity CST-100 II Crimp Contacts
CST-100 II crimp contacts with tin or gold plating.
For Crimp Tool see stock number 782-9123 .
- RS Stock No. 6827353
- Mfr. Part No. 1375819-1
Each (In a Pack of 100)
$0.032
- RS Stock No. 7100536
- Mfr. Part No. 1375819-3
Each (In a Pack of 10)
$0.579
- RS Stock No. 6827072
- Mfr. Part No. 1445336-1
Each (In a Pack of 100)
$63.482
- RS Stock No. 6827353P
- Mfr. Part No. 1375819-1
Each (Supplied on a Reel)
$0.032
Related links
- TE Connectivity CST-100 II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity 2398997 Series Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP-IN Series Male Crimp Terminal 22 AWG Max










