Molex 43031 Series Male Crimp Terminal, 18 AWG Min Crimp, 18 AWG Max

N

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$44.58

(exc. GST)

$49.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 118 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$44.58$0.446

*price indicative

RS Stock No.:
862-403
Mfr. Part No.:
430311007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Micro-Fit 3.0 Dual Row Plug Housings

Current

8.5A

Series

43031

Contact Plating

Tin

Minimum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex crimp Terminal offers robust connectivity solutions, designed specifically for wire-to-wire applications with superior craftsmanship. Its durability ensures reliable performance in various demanding environments.

Rated for a maximum current of 8.5A per contact

Features a Durable male design with phosphor bronze metal

Tin plating enhances connection quality while maintaining reliability

Designed for 18 AWG wire, supporting precision with maximum insulation diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy