Molex 4809 Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max

N

This image is representative of the product range

Subtotal (1 reel of 21000 units)*

$401.30

(exc. GST)

$441.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$401.30$0.019

*price indicative

RS Stock No.:
815-417
Mfr. Part No.:
97-00-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

KK 254 Connector Housing

Current

3A

Series

4809

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Molex KK Female Crimp Terminal Contact


Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp Terminal is an essential solution for a multitude of electrical products.

Being a part of Molex’s KK interconnect system, these products cover a range of flexible components designed for power and signal applications. The KK 254 connectors are used in board-to-board and wire-to-board connections, have a wire size from 22-30 AWG (American wire gauge) and have a 4A current rating, a pitch of 2.54mm.

Features


Molex KK 254 connectors are Ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications

  • Note

    For Extracton Tool see 663-4246

    Approvals

    UL (E29179) and CSA (LR 19980)

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy