Molex 56161 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

N

Subtotal (1 bag of 400 units)*

$355.24

(exc. GST)

$390.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$355.24$0.888

*price indicative

RS Stock No.:
796-956
Mfr. Part No.:
56161-8181
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

DuraClik Single Row Receptacle Housings

Series

56161

Current

3A

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Termination Type

Crimp

Standards/Approvals

UL

Colour

Grey

COO (Country of Origin):
JP
The Molex crimp Terminal provides reliable connections for automotive applications. It features a 2.00mm pitch design, is designed to accommodate wire sizes from 22 to 26 AWG, ensuring optimal performance in signal transmission.

Current capacity of up to 3.0A ensures robust electrical performance

Voltage rated for a maximum of 125V, suitable for diverse applications

Constructed from phosphor bronze for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy