Molex 42024 Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Subtotal (1 reel of 4000 units)*

$391.40

(exc. GST)

$430.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$391.40$0.098

*price indicative

RS Stock No.:
786-540
Mfr. Part No.:
02-08-1003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Plug Housing

Series

42024

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

14AWG

Maximum Contact Resistance

3.5mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

19.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Crimp Terminal offers robust connectivity solutions for various wire-to-board applications, designed for reliability and performance in challenging environments.

Designed for high-speed data transmission and excellent signal integrity

Supports a wide array of connector types including board-to-board and wire-to-wire

Resilient construction ensures longevity and durability in demanding applications

Versatile interconnect options enhance system design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy