TE Connectivity 2238007 Series Male Contactor Connector, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 786-092
- Mfr. Part No.:
- 2238007-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
$361.99
(exc. GST)
$398.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $361.99 | $0.045 |
*price indicative
- RS Stock No.:
- 786-092
- Mfr. Part No.:
- 2238007-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor Connector | |
| Gender | Male | |
| For Use With | Connector | |
| Current | 4.5A | |
| Series | 2238007 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor Connector | ||
Gender Male | ||
For Use With Connector | ||
Current 4.5A | ||
Series 2238007 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for standard insertion force applications, providing reliable connectivity solutions in Compact spaces while maintaining consistent performance across various electronic applications.
Compatible with wire sizes ranging from 0.13 to 0.36 mm (22-26 AWG)
Constructed from plated copper alloy, ensuring durability and reliability
Standard insertion force design allows for easy mating and unmating
Can be used in both wire-to-wire and wire-to-board configurations
- RS Stock No. 0787076
- Mfr. Part No. 175149-2
1 Reel of 10000
$562.15
- RS Stock No. 0787848
- Mfr. Part No. 2321928-1
1 Reel of 11000
$917.84
- RS Stock No. 0786519
- Mfr. Part No. 2271283-2
1 Reel of 10000
$1,091.16
- RS Stock No. 0283578
- Mfr. Part No. 2398997-2
1 Tape of 50
$13.10
Related links
- TE Connectivity AMP Series Male Contactor Connector 22 AWG Max
- TE Connectivity Power Double Lock Series Female Contactor Connector 22 AWG Max
- TE Connectivity Micro Motor Series Male Contactor Connector 18 AWG Max
- TE Connectivity EMIX Series Female Contactor Connector 22 AWG Max
- TE Connectivity 2398997 Series Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max












