Molex 44485 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 693-969
- Mfr. Part No.:
- 44485-3212
- Brand:
- Molex
N
Subtotal (1 bag of 400 units)*
$489.61
(exc. GST)
$538.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $489.61 | $1.224 |
*price indicative
- RS Stock No.:
- 693-969
- Mfr. Part No.:
- 44485-3212
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MiniFit Term High Cycle | |
| Series | 44485 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MiniFit Term High Cycle | ||
Series 44485 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- US
The Molex MiniFit Terminal is a high-cycle component designed for durability and repeated mating, featuring 30 micro inches of gold plating for enhanced conductivity and corrosion resistance. This loose piece version supports 16 circuits, making it suitable for applications requiring reliable performance in demanding environments.
RoHS Compliant
